396-037-559-101

Heilind Number:EDA396-037-559-101
Manufacturer:EDAC
Manufacturer Number:396-037-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features 37 positions in a single row, allowing for seamless integration into your circuitry. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both visual appeal and safety compliance. With a contact material of Copper Alloy, you can trust in reliable conductivity. The .125-inch pitch and .2-inch row spacing provide optimal signal transmission, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for professional applications in various industries, it guarantees efficient and secure board-to-board connections. Elevate your electronic projects with this essential component.