396-037-559-103

Heilind Number:EDA396-037-559-103
Manufacturer:EDAC
Manufacturer Number:396-037-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-559-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With a single row layout, featuring 37 gold-plated Copper Alloy contacts, it guarantees high-speed data transfer and power distribution with minimal signal loss. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for space-efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity standards with this essential component.