396-037-559-104

Heilind Number:EDA396-037-559-104
Manufacturer:EDAC
Manufacturer Number:396-037-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-559-104

Detailed Description

Elevate your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a single row layout with 37 positions and a contact pitch of .125 inches, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to withstand demanding environments. Its right-angle mount orientation and .2-inch row spacing provide flexibility in installation, making it a versatile choice for your electronic projects. Trust in its quality and efficiency for seamless connectivity solutions.