396-037-559-158

Heilind Number:EDA396-037-559-158
Manufacturer:EDAC
Manufacturer Number:396-037-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-559-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance while meeting stringent safety standards. With a single row layout and 37 positions, it offers ample connectivity options for your circuitry. The contact material, made of durable Copper Alloy, guarantees low resistance and efficient signal transmission. Featuring a right-angle mount orientation, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your system's connectivity with this high-quality component.