396-037-559-612

Heilind Number:EDA396-037-559-612
Manufacturer:EDAC
Manufacturer Number:396-037-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-559-612

Detailed Description

Enhance your board-to-board connections with this high-performance Card Edge Connector in sleek black. Engineered for durability and reliability, it boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With 37 positions and a single row design, it offers seamless integration for your PCB projects. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation adds versatility, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.