396-038-520-101

Heilind Number:EDA396-038-520-101
Manufacturer:EDAC
Manufacturer Number:396-038-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-520-101

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row layout and 38 positions, it offers ample space for seamless connections. The contact material, Copper Alloy, guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a variety of applications, this connector boasts a 3A amperage and operates effectively in temperatures ranging from -40 to 105°C. Ideal for board-to-board PCB connections, it ensures reliable performance in any electronic setup. Elevate your connectivity solutions with this essential component.