396-038-520-158

Heilind Number:EDA396-038-520-158
Manufacturer:EDAC
Manufacturer Number:396-038-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-520-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design that seamlessly integrates into any setup. With a robust amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 38 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .125 inches ensure efficient signal transmission. With a row spacing of .2 inches and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this high-performance component.