396-038-520-201

Heilind Number:EDA396-038-520-201
Manufacturer:EDAC
Manufacturer Number:396-038-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-520-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, perfect for various PCB applications. Boasting 38 positions in total, this connector facilitates seamless integration in your setup. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality even in harsh environments. Upgrade your connectivity solutions with this essential component.