396-038-520-207

Heilind Number:EDA396-038-520-207
Manufacturer:EDAC
Manufacturer Number:396-038-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-520-207

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage, ensuring reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows and 38 positions, it offers ample connectivity options for your electronic projects. Crafted with precision, the contact material is Copper Alloy, enhancing conductivity. Featuring a pitch of .125 in and row spacing of .2 in, it allows for seamless integration onto your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Trust in this high-quality connector for efficient and secure board-to-board connections in your electronic designs.