396-038-520-212

Heilind Number:EDA396-038-520-212
Manufacturer:EDAC
Manufacturer Number:396-038-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-520-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing provide efficient signal transfer, while the 38 positions accommodate a wide range of connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects. Explore our full range of PCB connectors for more options.