396-038-520-258

Heilind Number:EDA396-038-520-258
Manufacturer:EDAC
Manufacturer Number:396-038-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-520-258

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for your electronic components. The straight mount orientation and 38 positions provide ample connectivity options, while the operating temperature range of -40 to 105°C guarantees reliability in various environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with its superior quality and performance.