396-038-520-603

Heilind Number:EDA396-038-520-603
Manufacturer:EDAC
Manufacturer Number:396-038-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-520-603

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row configuration with 38 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in various operating conditions, with an amperage rating of 3A. The black housing not only provides a sleek aesthetic but also offers protection against environmental factors. Engineered with precision, the contact material is made of Copper Alloy, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it facilitates secure attachment on the board. Operating smoothly in temperatures ranging from -40 to 105°C, our Card Edge Connector is a dependable solution for your connectivity needs. Explore our range of connectors to find the perfect fit for your application in the Products category.