396-038-520-604

Heilind Number:EDA396-038-520-604
Manufacturer:EDAC
Manufacturer Number:396-038-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-520-604

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 1-row configuration with 38 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance in a wide temperature range from -40 to 105°C. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are effortless. Whether for industrial or commercial applications, this connector, with a 3A amperage rating, is the perfect choice for your connectivity needs. Upgrade your setup today with this essential component.