396-038-520-607

Heilind Number:EDA396-038-520-607
Manufacturer:EDAC
Manufacturer Number:396-038-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-520-607

Detailed Description

Enhance connectivity in your PCB projects with our Card Edge Connector, essential for seamless board-to-board connections. Designed for efficiency and durability, this connector boasts a single row with 38 positions, ensuring optimal performance in your circuitry. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Its straight mount orientation offers versatility in installation. Upgrade your connector system with this high-quality component, a must-have in any electronics toolkit.