396-038-520-608

Heilind Number:EDA396-038-520-608
Manufacturer:EDAC
Manufacturer Number:396-038-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-520-608

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Its sleek black design seamlessly integrates into circuit boards, ensuring reliable power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. With a single row configuration and 38 copper alloy contact positions, this connector offers efficient data transfer at a pitch of .125 inches, perfect for board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for seamless electronic integration.