396-038-520-612

Heilind Number:EDA396-038-520-612
Manufacturer:EDAC
Manufacturer Number:396-038-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-520-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring precision-engineered Copper Alloy contacts, it ensures reliable power transmission, rated for up to 3 A. With a single row design and 38 positions, it offers seamless integration onto your PCB, with a .125-inch pitch and .2-inch row spacing for easy installation. The straight mount orientation further streamlines the connection process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality in diverse environments. Perfect for various applications in the electronics industry, it's a must-have component for your connectivity needs.