396-038-520-658

Heilind Number:EDA396-038-520-658
Manufacturer:EDAC
Manufacturer Number:396-038-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-520-658

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for reliable performance, it boasts a 3A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 38 positions, it offers seamless integration onto your PCB, featuring Copper Alloy contacts for optimal conductivity. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic assembly.