396-038-520-802

Heilind Number:EDA396-038-520-802
Manufacturer:EDAC
Manufacturer Number:396-038-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-520-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector is a must-have for seamless board-to-board connections. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of high-quality Copper Alloy contacts, each position provides reliable connectivity, rated at 3A. The precise .125-inch pitch and .2-inch row spacing guarantee a perfect fit for your application. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in our top-of-the-line PCB connector to streamline your electronic connections effortlessly.