396-038-520-804

Heilind Number:EDA396-038-520-804
Manufacturer:EDAC
Manufacturer Number:396-038-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-520-804

Detailed Description

Enhance your PCB assembly with this versatile Card Edge Connector, designed for seamless board-to-board connections. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and aesthetics. Featuring two rows of high-performance Copper Alloy contacts, it offers a total of 38 positions for efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation simplifies installation, making it a must-have component for your connectivity needs. Elevate your electronic designs with this essential connector.