396-038-520-807

Heilind Number:EDA396-038-520-807
Manufacturer:EDAC
Manufacturer Number:396-038-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-520-807

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance and durability. With a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, it not only looks professional but also ensures safety and reliability. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, it offers seamless connectivity for a total of 38 positions. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Elevate your electronic projects with this essential component.