396-038-520-808

Heilind Number:EDA396-038-520-808
Manufacturer:EDAC
Manufacturer Number:396-038-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-520-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of 38 copper alloy contacts, each positioned precisely at a pitch of .125 inches, it ensures reliable and efficient data transfer. The straight mount orientation and row spacing of .2 inches offer easy installation onto your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your electronic projects with the ultimate in connectivity solutions.