396-038-520-812

Heilind Number:EDA396-038-520-812
Manufacturer:EDAC
Manufacturer Number:396-038-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-520-812

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows and 38 positions, it provides ample room for seamless board-to-board connections. Crafted with copper alloy contacts and a .125-inch pitch, it guarantees efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C offer versatility and stability in various environments. Elevate your electronic projects with this essential component.