396-038-520-858

Heilind Number:EDA396-038-520-858
Manufacturer:EDAC
Manufacturer Number:396-038-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-520-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a secure and stable connection, perfect for high-speed data transmission. The .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout, accommodating 38 positions for versatile connectivity options. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Choose this Straight mount orientation connector to streamline your PCB assembly process and unlock seamless connectivity. Trust in our high-quality connector to meet your connectivity needs with precision and reliability. Elevate your PCB design with this essential component, ensuring optimal performance and durability for your electronic systems.