396-038-521-101

Heilind Number:EDA396-038-521-101
Manufacturer:EDAC
Manufacturer Number:396-038-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-521-101

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 thermoplastic polyester in sleek black, this connector ensures reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 105 °C. Featuring one row of 38 copper alloy contact positions, each with a pitch of .125 inches and a row spacing of .2 inches, it facilitates high-speed data transmission with minimal signal loss. Designed for straight mount orientation, it offers easy installation for streamlined PCB assembly processes. Trust in its 3A amperage rating and robust construction to meet your connectivity needs with precision and efficiency. Perfect for a wide range of applications, this connector is a must-have in any electronic setup. Elevate your projects with seamless connectivity – choose our Card Edge Connector today.