396-038-521-107

Heilind Number:EDA396-038-521-107
Manufacturer:EDAC
Manufacturer Number:396-038-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-521-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a single row configuration and 38 positions, it offers ample space for efficient signal transmission. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Its .125-inch pitch and .2-inch row spacing provide easy installation onto PCBs. With a straight mount orientation, it offers flexibility in assembly. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Perfect for use in board-to-board connections, it is a crucial component in modern electronic systems. Elevate the performance of your devices with this essential connector.