396-038-521-207

Heilind Number:EDA396-038-521-207
Manufacturer:EDAC
Manufacturer Number:396-038-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-521-207

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and reliable solution for your PCB assembly needs. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures secure and efficient performance. With a robust amperage rating of 3A, it offers power and signal transmission with precision. Featuring two rows of 38 positions each, it allows for seamless board-to-board connections at a pitch of .125 inches. The copper alloy contact material guarantees superior conductivity, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Designed for straight mounting orientation, it facilitates easy integration into your system. Trust in this high-quality component for seamless electronic connections.