396-038-521-603

Heilind Number:EDA396-038-521-603
Manufacturer:EDAC
Manufacturer Number:396-038-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-521-603

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for high performance, this connector features 38 positions in a single row with a pitch of .125 inches, ensuring precise and reliable connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a copper alloy contact material, it offers excellent conductivity, rated for up to 3A of current. Its straight mount orientation and compact form factor make it ideal for space-efficient applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB connectivity with this essential component, perfect for various electronics projects.