396-038-521-607

Heilind Number:EDA396-038-521-607
Manufacturer:EDAC
Manufacturer Number:396-038-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-521-607

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration on your PCB, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures both durability and safety. The 38-position single-row layout, featuring Copper Alloy contacts, guarantees reliable power transmission of up to 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation offers ease of installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse environments. Upgrade your setup with this indispensable component for seamless board-to-board connections.