396-038-521-612

Heilind Number:EDA396-038-521-612
Manufacturer:EDAC
Manufacturer Number:396-038-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-521-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3 A. With a single row configuration and a pitch of .125 inches, it offers efficient signal routing across 38 positions. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Elevate your connectivity solutions with this essential component for your PCB assemblies.