396-038-521-804

Heilind Number:EDA396-038-521-804
Manufacturer:EDAC
Manufacturer Number:396-038-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-521-804

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed in classic black for easy integration, its robust UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of Copper Alloy contacts, accommodating a total of 38 positions, this connector offers reliable power transfer at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for seamless installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in the realm of electronics and technology. Trust in this connector for seamless board-to-board connections, meeting your PCB interconnect needs with precision and performance.