396-038-521-807

Heilind Number:EDA396-038-521-807
Manufacturer:EDAC
Manufacturer Number:396-038-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-521-807

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for seamless integration, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and row spacing of .2 inches, this connector offers a total of 38 positions for optimal performance. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for diverse applications. Upgrade your setup with this essential component, a standout in our collection of high-quality PCB connectors.