396-038-521-812

Heilind Number:EDA396-038-521-812
Manufacturer:EDAC
Manufacturer Number:396-038-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-521-812

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring a sleek black finish, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal protection. With 38 positions spread across 2 rows, this connector ensures efficient data transfer. The copper alloy contacts guarantee reliable conductivity, while the 3A amperage and .125-inch pitch cater to high-speed applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your connectivity solutions with this essential component.