396-038-521-858

Heilind Number:EDA396-038-521-858
Manufacturer:EDAC
Manufacturer Number:396-038-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-521-858

Detailed Description

Enhance connectivity in your circuit boards with this high-performance Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission with an amperage of 3 A. The connector boasts a double-row configuration with 38 positions, ideal for complex board-to-board setups. Engineered with precision, its Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration on your PCBs. Designed for versatility, its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate the performance of your electronic systems with this essential component.