396-038-521-878

Heilind Number:EDA396-038-521-878
Manufacturer:EDAC
Manufacturer Number:396-038-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-521-878

Detailed Description

Enhance connectivity in your PCB setup with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 38 positions, it offers ample opportunities for secure connections. The copper alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches make for easy and efficient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Whether you're a DIY enthusiast or a professional, this component is a must-have for your electronic projects.