396-038-522-102

Heilind Number:EDA396-038-522-102
Manufacturer:EDAC
Manufacturer Number:396-038-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-522-102

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless board-to-board connections, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. The 38-position connector boasts a single row layout, with copper alloy contacts ensuring reliable power transmission at an amperage of 3 A. With a pitch and row spacing of .125 in and .2 in respectively, precision alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry.