396-038-522-103

Heilind Number:EDA396-038-522-103
Manufacturer:EDAC
Manufacturer Number:396-038-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-522-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for seamless integration, it boasts a single row of 38 positions with a pitch of .125 inches, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity, while the Copper Alloy contact material guarantees reliable conductivity. With a low amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it a perfect choice for efficient board-to-board connections. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.