396-038-522-104

Heilind Number:EDA396-038-522-104
Manufacturer:EDAC
Manufacturer Number:396-038-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-522-104

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 38 positions and a pitch of 0.125 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable performance in a wide range of operating conditions, from -40 to 105°C. Its straight mount orientation ensures easy installation, making it ideal for various PCB applications. Trust in its 3A amperage and robust construction for efficient and secure connections. Elevate your PCB design with this essential component.