396-038-522-112

Heilind Number:EDA396-038-522-112
Manufacturer:EDAC
Manufacturer Number:396-038-522-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-522-112

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Its single-row design with 38 positions and a pitch of .125 inches offers seamless integration into your PCB setup. The straight mount orientation and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity with this essential component.