396-038-522-158

Heilind Number:EDA396-038-522-158
Manufacturer:EDAC
Manufacturer Number:396-038-522-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-522-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-522-158

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 38 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. Operating at an amperage of 3A and compatible with a pitch of .125 inches, this connector is perfect for various electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this top-quality component for efficient and dependable board-to-board connectivity.