396-038-522-202

Heilind Number:EDA396-038-522-202
Manufacturer:EDAC
Manufacturer Number:396-038-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-522-202

Detailed Description

Enhance connectivity within your PCB layout with this Card Edge Connector. Designed for optimal performance, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The dual-row layout with 38 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability in any environment. Perfect for board-to-board connections, this connector is a must-have for seamless integration in your electronic projects.