396-038-522-258

Heilind Number:EDA396-038-522-258
Manufacturer:EDAC
Manufacturer Number:396-038-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-522-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-522-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in striking black. Engineered for high performance, it boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material for optimal safety and longevity. With two rows of contacts made from Copper Alloy, each positioned precisely at a pitch of .125 inches, this connector offers seamless integration on your board. Its 38 positions cater to a variety of connectivity needs, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Perfect for applications in Products, Connectors, and PCB Connectors, our Card Edge Connector is the ultimate choice for seamless board-to-board connectivity.