396-038-522-602

Heilind Number:EDA396-038-522-602
Manufacturer:EDAC
Manufacturer Number:396-038-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-522-602

Detailed Description

Enhance your PCB connections with this sleek Black Card Edge Connector. Designed for high performance, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. The single-row design features 38 positions, each with Copper Alloy contacts for reliable conductivity. With a pitch of .125 in and row spacing of .2 in, it offers precise alignment on your board. Its straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Perfect for seamless connections in your electronic projects.