396-038-522-604

Heilind Number:EDA396-038-522-604
Manufacturer:EDAC
Manufacturer Number:396-038-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-522-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration on your circuit boards, this black connector features a single row with 38 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in demanding environments. The contact material, made of Copper Alloy, further enhances conductivity while the .125-inch pitch and .2-inch row spacing allow for precise connections. With a straight mount orientation, installation is quick and easy. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your PCB setup with this essential component for optimal performance and connectivity.