396-038-522-658

Heilind Number:EDA396-038-522-658
Manufacturer:EDAC
Manufacturer Number:396-038-522-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-522-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-522-658

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety. With one row and 38 positions, it offers ample connectivity in a compact form. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Whether you require straight or right-angle mount orientation, this connector can accommodate, making it versatile for various applications. Operating within a wide temperature range of -40 to 105°C, it's suitable for both indoor and outdoor use. Elevate your PCB assembly with this high-quality connector, a must-have in any professional setup.