396-038-522-678

Heilind Number:EDA396-038-522-678
Manufacturer:EDAC
Manufacturer Number:396-038-522-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-522-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-522-678

Detailed Description

Enhance your PCB connections with this sleek and efficient Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row of 38 positions with a pitch of .125 inches, ensuring precise and reliable contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees optimal performance even in demanding environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it's both efficient and versatile. Whether you're looking to streamline your PCB setups or enhance connectivity in your devices, this connector is a must-have in your toolkit.