396-038-522-802

Heilind Number:EDA396-038-522-802
Manufacturer:EDAC
Manufacturer Number:396-038-522-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-522-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a sleek black finish and durable construction, with a UL 94V-0 Thermoplastic Polyester housing ensuring safety and reliability. Featuring two rows of Copper Alloy contacts, it offers efficient power transmission at a rated amperage of 3 A. With a pitch of .125 inches and 38 positions, it facilitates precise and secure connections. The straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have component for your PCB assembly projects.