396-038-522-807

Heilind Number:EDA396-038-522-807
Manufacturer:EDAC
Manufacturer Number:396-038-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-522-807

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector, designed for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures optimal signal transmission in demanding environments. With two rows and 38 positions, this connector offers ample connectivity options while its .125-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The sleek black design adds a touch of sophistication to your setup, and its straight mount orientation simplifies installation. Upgrade your systems with this essential component, a must-have in any connector toolkit.