396-038-522-812

Heilind Number:EDA396-038-522-812
Manufacturer:EDAC
Manufacturer Number:396-038-522-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-522-812

Detailed Description

Introducing our Card Edge Connector, a versatile and essential component for seamless PCB connections. Designed with precision and durability in mind, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers secure and efficient connectivity for up to 38 positions. The straight mount orientation and compact design make it perfect for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in harsh conditions. Trust in this Connector for seamless and reliable board-to-board connections in your projects.