396-038-522-858

Heilind Number:EDA396-038-522-858
Manufacturer:EDAC
Manufacturer Number:396-038-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-522-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage, it ensures reliable power transmission, while its Copper Alloy contact material guarantees optimal conductivity. Featuring two rows and 38 positions, it offers ample room for multiple connections. The .125-inch pitch and .2-inch row spacing provide precise alignment, supported by a straight mount orientation. Engineered for versatility, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component, a must-have in any connector toolkit.