396-038-522-878

Heilind Number:EDA396-038-522-878
Manufacturer:EDAC
Manufacturer Number:396-038-522-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-522-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-522-878

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed with precision and reliability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a contact material of Copper Alloy, it offers superior conductivity for seamless data transmission. The connector boasts two rows, each with 38 positions, facilitating efficient board-to-board connections. Its straight mount orientation and .125-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Perfect for a variety of applications, this connector is a valuable addition to any electronics project.